Kyocera SM067C186MAJ240 technical specifications.
| Capacitance | 18uF |
| Package/Case | Ceramic |
| Depth | 34.3mm |
| Dielectric | X7R |
| Length | 52.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SM067C186MAJ240 to view detailed technical specifications.
No datasheet is available for this part.