This Kyocera SM521C826KAJ650 capacitor features 82uF capacitance with a 10% tolerance, utilizing the X7R dielectric material. It is designed for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The capacitor is available in bulk packaging and is not radiation hardened or RoHS compliant.
Kyocera SM521C826KAJ650 technical specifications.
| Capacitance | 82uF |
| Dielectric | X7R |
| Length | 38.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM521C826KAJ650 to view detailed technical specifications.
No datasheet is available for this part.