The SM912C186KAN530 is a ceramic capacitor from Kyocera with a capacitance of 18uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and is packaged in bulk. It has a lead pitch of 2.54mm and a length of 54.7mm.
Kyocera SM912C186KAN530 technical specifications.
| Capacitance | 18uF |
| Depth | 14.7mm |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 54.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM912C186KAN530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.