The Kyocera SM951C135MAN390 is a 1.3uF capacitor with an X7R dielectric. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is not radiation hardened and is not RoHS compliant. It has a tolerance of 20% and a termination of PC Pin.
Kyocera SM951C135MAN390 technical specifications.
| Capacitance | 1.3uF |
| Depth | 9.02mm |
| Dielectric | X7R |
| Lead Pitch | 6.35mm |
| Length | 9.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM951C135MAN390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.