The Kyocera SMAJ10A is a unidirectional Zener diode with a reverse breakdown voltage of 11.1V and peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and features a leakage current of 1uA. The diode is designed for surface mount applications and is compliant with RoHS regulations.
Kyocera SMAJ10A technical specifications.
| Clamping Voltage | 17V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMAJ10A to view detailed technical specifications.
No datasheet is available for this part.