Kyocera SN3C1-124 technical specifications.
| Depth | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SN3C1-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.