Kyocera SQCA5A102GAJME technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCA5A102GAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.