The Kyocera SQCA5A221KAJWE is a ceramic capacitor with a capacitance of 220pF and a DC rated voltage of 50V. It has a tolerance of 10% and is available in a SMD/SMT termination. The capacitor is packaged in a waffle pack with 100 units per package. It operates over a temperature range of -55°C to 125°C. The SQCA5A221KAJWE is not RoHS compliant.
Kyocera SQCA5A221KAJWE technical specifications.
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCA5A221KAJWE to view detailed technical specifications.
No datasheet is available for this part.