Kyocera SQCA5C222KAH1A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCA5C222KAH1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.