The Kyocera SQCA5C222KAT1A is a surface mount capacitor with a capacitance of 2.2nF, a dielectric of X7R, and a DC rated voltage of 50V. It has a tolerance of 10% and is rated for operation up to 125°C. The capacitor is constructed in a flat configuration and is available in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of applications.
Kyocera SQCA5C222KAT1A technical specifications.
| Capacitance | 2.2nF |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | X7R |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCA5C222KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.