Kyocera SQCAEM0R4CAHWE technical specifications.
| Capacitance | 0.4pF |
| Package/Case | Ceramic |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM0R4CAHWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.