The Kyocera SQCAEM220JAT1A is a 150V ceramic surface mount capacitor with a capacitance of 22pF and a tolerance of 5%. It features a flat construction and is available in a tape and reel packaging with 2000 pieces per package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Kyocera SQCAEM220JAT1A technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 1.4mm |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM220JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.