The Kyocera SQCAEM470FATME is a 150V surface mount capacitor with a capacitance of 47pF and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0505 case, measuring 1.4mm in depth, 0.508mm in height, and 1.4mm in width. It is RoHS compliant and available in quantities of 2000 per reel.
Kyocera SQCAEM470FATME technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Construction | Flat |
| Depth | 1.4mm |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM470FATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.