The Kyocera SQCAEM560KATME is a surface mount capacitor with a capacitance of 56pF and a voltage rating of 150V. It has a 10% tolerance and is constructed in a flat, 0505 case with dimensions of 1.4mm in depth and length. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 2000 per reel.
Kyocera SQCAEM560KATME technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Construction | Flat |
| Depth | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM560KATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.