Kyocera SQCAEM6R8CAHWE technical specifications.
| Capacitance | 6.8pF |
| Package/Case | Ceramic |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM6R8CAHWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.