
The Kyocera SQCB2M271KAHME is a 1210-sized ceramic capacitor with a capacitance of 270 picofarads and a voltage rating of 200 volts. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is packaged in tape and reel quantities of 500 and features a termination type of SMD/SMT.
Kyocera SQCB2M271KAHME technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB2M271KAHME to view detailed technical specifications.
No datasheet is available for this part.