Kyocera SQCB5C183KAJME technical specifications.
| Capacitance | 18nF |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | X7R |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCB5C183KAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.