Kyocera SQCB7A0R3BAT1A technical specifications.
| Capacitance | 0.3pF |
| Package/Case | Ceramic |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7A0R3BAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.