Kyocera SQCB7A220FAJME technical specifications.
| Capacitance | 22pF |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCB7A220FAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.