Kyocera SQCB9M151FAHME technical specifications.
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Tolerance | 1% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB9M151FAHME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.