The SQCB9M161GAHME from Kyocera is a ceramic capacitor with a capacitance of 160pF. It has a DC rated voltage of 300V and a tolerance of 2%. The capacitor is available in a package quantity of 500 and is packaged in tape and reel. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SQCB9M161GAHME technical specifications.
| Capacitance | 160pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Tolerance | 2% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB9M161GAHME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.