Kyocera SQCSVA0R3AAT6A technical specifications.
| Capacitance | 0.3pF |
| Package/Case | Ceramic |
| Package Quantity | 192 |
| Packaging | Waffle |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA0R3AAT6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.