The SQCSVA101FAT1A is a 100pF capacitor from Kyocera with a DC rated voltage of 250V. It is available in a 0603 package and is RoHS compliant. The capacitor has a tolerance of 1% and a maximum operating temperature of 125°C. It is suitable for surface mount technology and is packaged on a tape and reel. The capacitor has a dielectric of C0G and dimensions of 1.6mm in length, 0.813mm in width, and 0.762mm in height.
Kyocera SQCSVA101FAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA101FAT1A to view detailed technical specifications.
No datasheet is available for this part.