Kyocera SQCSVA101JATQA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCSVA101JATQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.