Kyocera SQCSVA110FAJME technical specifications.
| Capacitance | 11pF |
| Package/Case | 0603 |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCSVA110FAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.