
This 250V surface mount capacitor from Kyocera has a capacitance of 12pF with a tolerance of 1%. It features a C0G dielectric and is constructed in a flat configuration. The component is available in a 0603 package and is rated for operation between -55°C and 125°C. It is packaged in tape and reel quantities of 4000 and is compliant with RoHS regulations.
Kyocera SQCSVA120FA7ME technical specifications.
| Capacitance | 12pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA120FA7ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.