Kyocera SQCSVA150FAJ6A technical specifications.
| Capacitance | 15pF |
| Package/Case | Ceramic |
| Packaging | Waffle |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCSVA150FAJ6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.