Kyocera SQCSVA1R0CAJ1A technical specifications.
| Capacitance | 1pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCSVA1R0CAJ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.