This Kyocera SQ series capacitor features a capacitance of 51 picofarads and a dielectric of C0G. It is constructed in a flat configuration and has a maximum operating temperature of 125°C. The capacitor is rated for a DC voltage of 250V and is available in a 0603 package quantity of 4000, packaged in tape and reel. It is RoHS compliant and suitable for surface mount applications.
Kyocera SQCSVA510FAT1A technical specifications.
| Capacitance | 51pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA510FAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.