Radial ceramic capacitor with 1nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range, with a 10% tolerance. Through-hole mounting with a 2.54mm lead pitch and kinked leads. Packaged on tape and reel, this RoHS compliant component offers a dipped package construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.1inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Kinked |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |