The Kyocera SR075C103KARTR1 is a 10nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It features a radial package with a kinked lead style and is constructed with X7R dielectric material. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in tape and reel with 3500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR075C103KARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Kinked |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR075C103KARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.