Kyocera SR155C472JARTR2 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Dipped |
| Depth | 2.54mm |
| Dielectric | X7R |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C472JARTR2 to view detailed technical specifications.
No datasheet is available for this part.