Kyocera SR205E104MTR technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Lead Length | 25.4mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 3.17mm |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205E104MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.