Kyocera SR211A222JTR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Dipped |
| Depth | 3.175mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Length | 25.4mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 3.17mm |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A222JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.