Datasheets.com
Datasheets.com
CAP CER 0.022UF 100V X7R RADIAL
Kyocera

SR221C223KAR

CAP CER 0.022UF 100V X7R RADIAL

PackageRadial
Capacitance22nF
Voltage Rating100V
MountingThrough Hole
Quick Jump:

Technical Specifications

Kyocera SR221C223KAR technical specifications.

General

Capacitance
22nF
Package/Case
Radial
Dielectric
X7R
Height
5.08mm
Lead Diameter
0.508mm
Lead Pitch
6.35mm
Lead/Base Style
Formed Leads
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
1000
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
SkyCap® SR
Termination
Radial
Thickness
3.17mm
Tolerance
10%
Voltage Rating
100V
DC Rated Voltage
50V
Width
5.08mm

Compliance

RoHS
Compliant

Datasheet

Kyocera SR221C223KAR Datasheet

Download the complete datasheet for Kyocera SR221C223KAR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.