Kyocera SR295E104M technical specifications.
| Capacitance | 100nF |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR295E104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.