Kyocera SR301A222JAA technical specifications.
| Capacitance | 2.2nF |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301A222JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.