Kyocera SR301A273GAR technical specifications.
| Capacitance | 27nF |
| Package/Case | Ceramic |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SR301A273GAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.