Kyocera SR302A103JAR technical specifications.
| Capacitance | 10nF |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Packaging | Bulk |
| Series | SR30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR302A103JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.