Kyocera SR305E105MARTB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Series | SR |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E105MARTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.