Kyocera SR405A473KAATR1 technical specifications.
| Capacitance | 47nF |
| Height | 10.16mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR405A473KAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.