Kyocera SR405C225KAR3262 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Height | 10.16mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SR40 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR405C225KAR3262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.