The Kyocera SR505C155JAR is a 1.5uF X7R capacitor with a radial termination, suitable for operation at up to 125°C. It has a voltage rating of 50V and a tolerance of 5%. The capacitor is packaged in bulk and is RoHS compliant.
Kyocera SR505C155JAR technical specifications.
| Capacitance | 1.5uF |
| Dielectric | X7R |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR505C155JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.