This Kyocera capacitor features a capacitance of 100pF with a tolerance of 5%. It has a radial termination and is available in a tape and reel packaging format. The component is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 5.08mm in height and width.
Kyocera SR595A101JAATR2 technical specifications.
| Capacitance | 100pF |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595A101JAATR2 to view detailed technical specifications.
No datasheet is available for this part.