The ST101C825MAL02 is a 8.2uF capacitor with a 100V voltage rating, a 5% dissipation factor, and a 20% tolerance. It has a height of 5.59mm, a lead diameter of 0.508mm, and a lead pitch of 3.81mm. The capacitor is available in bulk packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera ST101C825MAL02 technical specifications.
| Capacitance | 8.2uF |
| Dissipation Factor | 5% |
| Height | 5.59mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 3.81mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | ST10 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST101C825MAL02 to view detailed technical specifications.
No datasheet is available for this part.