The ST101C825MAN02 is a 8.2uF capacitor with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk package with a radial termination and a lead diameter of 0.508mm. It measures 5.59mm in height, 5.33mm in length, and 4.83mm in width, with a lead pitch of 3.81mm.
Kyocera ST101C825MAN02 technical specifications.
| Capacitance | 8.2uF |
| Dissipation Factor | 5% |
| Height | 5.59mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 3.81mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ST10 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST101C825MAN02 to view detailed technical specifications.
No datasheet is available for this part.