This Kyocera ST10 series ceramic capacitor has a capacitance of 18uF and a voltage rating of 50V. It operates within a temperature range of -55°C to 125°C and features a radial lead termination. The capacitor is packaged in bulk and has a tolerance of 20%. Its dimensions are 5.59mm in height, 5.33mm in length, and 4.83mm in width, with a lead diameter of 0.508mm and a lead pitch of 3.81mm.
Kyocera ST105C186MAJ02 technical specifications.
| Capacitance | 18uF |
| Dissipation Factor | 5% |
| Height | 5.59mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 3.81mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | ST10 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST105C186MAJ02 to view detailed technical specifications.
No datasheet is available for this part.