The ST105C186MAN02 is a 18uF radial lead capacitor from Kyocera with a voltage rating of 50V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant.
Kyocera ST105C186MAN02 technical specifications.
| Capacitance | 18uF |
| Dissipation Factor | 5% |
| Height | 5.59mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 3.81mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ST10 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST105C186MAN02 to view detailed technical specifications.
No datasheet is available for this part.