This ceramic capacitor from Kyocera has a capacitance of 14uF with a tolerance of 20%. It features a X7R dielectric and is designed for through hole mounting. The capacitor is available in bulk packaging and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Kyocera ST201C146MAN03 technical specifications.
| Capacitance | 14uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 8.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST201C146MAN03 to view detailed technical specifications.
No datasheet is available for this part.