This 5.6nF ceramic capacitor from Kyocera features a voltage rating of 1kV and a tolerance of 10%. It has a ceramic package with radial leads and is packaged in bulk. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SV01AC562KAR technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 4.32mm |
| Lead/Base Style | Straight |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV01AC562KAR to view detailed technical specifications.
No datasheet is available for this part.